
AMES350-24SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES350-24SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES350-24SNZ-P |
Description | AC/DC CNVRTR 21.6 - 28.8V 350.4W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 21.6 ~ 28.8V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 21.6 ~ 28.8V | Standard Number 61558-1; 62368-1 |
Current - Output 1 14.6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,45000 € | 67,45 € |
| 5 | 64,24200 € | 321,21 € |
| 10 | 62,90700 € | 629,07 € |
| 25 | 61,18480 € | 1.529,62 € |
| 50 | 59,91360 € | 2.995,68 € |
| 100 | 58,66890 € | 5.866,89 € |
| Unit Price without VAT: | 67,45000 € |
|---|---|
| Unit Price with VAT: | 80,26550 € |

