Enclosed AC DC Converters 1 Output 13.5 ~ 18V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES350-15SNZ-P

DigiKey Part Number
5245-AMES350-15SNZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES350-15SNZ-P
Description
AC/DC CONVERTER 13.5 - 18V 348W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 13.5 ~ 18V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
13.5 ~ 18V
Standard Number
61558-1; 62368-1
Current - Output 1
23.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,45000 €67,45 €
564,24200 €321,21 €
1062,90700 €629,07 €
2561,18480 €1.529,62 €
5059,91360 €2.995,68 €
10058,66890 €5.866,89 €
Unit Price without VAT:67,45000 €
Unit Price with VAT:80,26550 €