
AMES35-5SNZ-Q | |
|---|---|
DigiKey Part Number | 5245-AMES35-5SNZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES35-5SNZ-Q |
Description | AC/DC CONVERTER 5V 35W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency cURus |
Current - Output 1 7 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

