Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES35-5SNZ-P

DigiKey Part Number
5245-AMES35-5SNZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES35-5SNZ-P
Description
AC/DC CONVERTER 5V 35W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Output 1
5V
Standard Number
60335-1; 61558-1; 62368-1
Current - Output 1
7 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,99000 €24,99 €
523,80200 €119,01 €
1023,30800 €233,08 €
2522,67000 €566,75 €
5022,19920 €1.109,96 €
10021,73780 €2.173,78 €
25021,14284 €5.285,71 €
Manufacturers Standard Package
Unit Price without VAT:24,99000 €
Unit Price with VAT:29,73810 €