
AMES35-5S277NZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES35-5S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES35-5S277NZ-P |
Description | AC/DC CONVERTER 5V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |

