Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES35-24S277NZ-Q

DigiKey Part Number
5245-AMES35-24S277NZ-Q-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES35-24S277NZ-Q
Description
AC/DC CONVERTER 24V 36W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CB, CE, EN, IEC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,60000 €14,60 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €