
AMES25-48S277NZ | |
|---|---|
DigiKey Part Number | 5245-AMES25-48S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES25-48S277NZ |
Description | AC/DC CONVERTER 48V 27W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.15" L x 2.16" W x 0.98" H (80.0mm x 54.9mm x 24.9mm) |
Voltage - Output 1 48V | Approval Agency cURus |
Current - Output 1 570 mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |

