
AMES25-15S277NZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES25-15S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES25-15S277NZ-P |
Description | AC/DC CONVERTER 15V 26W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 3.15" L x 2.16" W x 0.98" H (80.0mm x 54.9mm x 24.9mm) |
Voltage - Output 1 15V | Approval Agency cURus |
Current - Output 1 1.7 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 5 | 12,44200 € | 62,21 € |
| 10 | 12,18300 € | 121,83 € |
| 25 | 11,85000 € | 296,25 € |
| 50 | 11,60380 € | 580,19 € |
| 100 | 11,36270 € | 1.136,27 € |
| 250 | 11,05160 € | 2.762,90 € |
| 500 | 10,82200 € | 5.411,00 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

