Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES200-5SNZ-Q

DigiKey Part Number
5245-AMES200-5SNZ-Q-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES200-5SNZ-Q
Description
AC/DC CONVERTER 5V 150W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 240 ~ 373 VDC
Approval Agency
CB, CE, EN, IEC, UL
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output 1
30 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.