Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES200-48SNZ

DigiKey Part Number
5245-AMES200-48SNZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES200-48SNZ
Description
AC/DC CONVERTER 48V 211W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89.5%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 240 ~ 373 VDC
Approval Agency
CB, CE, EN, IEC, UL
Voltage - Output 1
48V
Standard Number
60335-1; 62368-1
Current - Output 1
4.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,98000 €31,98 €
530,46200 €152,31 €
Manufacturers Standard Package
Unit Price without VAT:31,98000 €
Unit Price with VAT:38,05620 €