Enclosed AC DC Converters 1 Output 43.2 ~ 52.8V 90 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES200-48SNZ-P

DigiKey Part Number
5245-AMES200-48SNZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES200-48SNZ-P
Description
AC/DC CNVRTR 43.2 - 52.8V 211.2W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 43.2 ~ 52.8V 90 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 240 ~ 370 VDC
Approval Agency
CE, cURus, EN, IEC, UL
Voltage - Output 1
43.2 ~ 52.8V
Standard Number
61558-1; 62368-1
Current - Output 1
4.4 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,73000 €55,73 €
553,07600 €265,38 €
1051,97300 €519,73 €
2550,55080 €1.263,77 €
5049,50040 €2.475,02 €
10048,47190 €4.847,19 €
Manufacturers Standard Package
Unit Price without VAT:55,73000 €
Unit Price with VAT:66,31870 €