
AMES200-12SNZ | |
|---|---|
DigiKey Part Number | 5245-AMES200-12SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES200-12SNZ |
Description | AC/DC CONVERTER 12V 204W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 240 ~ 373 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 17 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 € | 31,94 € |
| Unit Price without VAT: | 31,94000 € |
|---|---|
| Unit Price with VAT: | 38,00860 € |

