
AMES150-48SNZ | |
|---|---|
DigiKey Part Number | 5245-AMES150-48SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-48SNZ |
Description | AC/DC CONVERTER 48V 158W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| 5 | 22,71600 € | 113,58 € |
| 10 | 22,24400 € | 222,44 € |
| 25 | 21,63440 € | 540,86 € |
| 50 | 21,18520 € | 1.059,26 € |
| 100 | 20,74500 € | 2.074,50 € |
| 250 | 20,17712 € | 5.044,28 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

