Enclosed AC DC Converters 1 Output 32.4 ~ 39.6V 90 ~ 264 VAC, 240 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES150-36SNZ-P

DigiKey Part Number
5245-AMES150-36SNZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES150-36SNZ-P
Description
AC/DC CNVRTR 32.4 - 39.6V 154.8W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 32.4 ~ 39.6V 90 ~ 264 VAC, 240 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 240 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
32.4 ~ 39.6V
Standard Number
60335-1; 61558-1; 62368-1
Current - Output 1
4.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,39000 €38,39 €
536,55800 €182,79 €
1035,79900 €357,99 €
2534,81920 €870,48 €
5034,09560 €1.704,78 €
10033,38710 €3.338,71 €
25032,47316 €8.118,29 €
Unit Price without VAT:38,39000 €
Unit Price with VAT:45,68410 €