
AMES150-24S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMES150-24S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-24S277NZ-P |
Description | AC/DC CONVERTER 24V 156W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 6.5 A | Base Product Number |
Power (Watts) |

