
AMES150-12SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES150-12SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-12SNZ-P |
Description | AC/DC CNVRTR 10.2 - 13.8V 150W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10.2 ~ 13.8V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 10.2 ~ 13.8V | Standard Number 60335-1; 61558-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,39000 € | 38,39 € |
| 5 | 36,55800 € | 182,79 € |
| 10 | 35,79900 € | 357,99 € |
| 25 | 34,81920 € | 870,48 € |
| 50 | 34,09560 € | 1.704,78 € |
| 100 | 33,38710 € | 3.338,71 € |
| 250 | 32,47316 € | 8.118,29 € |
| Unit Price without VAT: | 38,39000 € |
|---|---|
| Unit Price with VAT: | 45,68410 € |

