
AMES150-12S277NZ | |
|---|---|
DigiKey Part Number | 5245-AMES150-12S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES150-12S277NZ |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

