
AMES15-48S277NZ-Q | |
|---|---|
DigiKey Part Number | 5245-AMES15-48S277NZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES15-48S277NZ-Q |
Description | AC/DC CONVERTER 48V 15W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Size / Dimension 2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm) |
Voltage - Output 1 48V | Approval Agency cURus |
Current - Output 1 320 mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |

