
AMES100-48SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES100-48SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-48SNZ-P |
Description | AC/DC CONVERTER 48V 110W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 2.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,82000 € | 35,82 € |
| 5 | 34,11200 € | 170,56 € |
| 10 | 33,40300 € | 334,03 € |
| 25 | 32,48840 € | 812,21 € |
| 50 | 31,81380 € | 1.590,69 € |
| 100 | 31,15260 € | 3.115,26 € |
| 250 | 30,29992 € | 7.574,98 € |
| Unit Price without VAT: | 35,82000 € |
|---|---|
| Unit Price with VAT: | 42,62580 € |

