
AMES100-36S277NZ-Q | |
|---|---|
DigiKey Part Number | 2721-AMES100-36S277NZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-36S277NZ-Q |
Description | AC/DC CONVERTER 36V 101W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.8 A | Base Product Number |
Power (Watts) |

