
AMES100-15SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES100-15SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-15SNZ-P |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,27000 € | 34,27 € |
| 5 | 32,63600 € | 163,18 € |
| 10 | 31,95800 € | 319,58 € |
| 25 | 31,08240 € | 777,06 € |
| 50 | 30,43660 € | 1.521,83 € |
| 100 | 29,80430 € | 2.980,43 € |
| 250 | 28,98836 € | 7.247,09 € |
| Unit Price without VAT: | 34,27000 € |
|---|---|
| Unit Price with VAT: | 40,78130 € |

