
AMES100-1224DNZ | |
|---|---|
DigiKey Part Number | 2721-AMES100-1224DNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-1224DNZ |
Description | AC/DC CONVERTER 12V 24V 96W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 24V 90 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2 A |
Mfr | Power (Watts) |
Series | Applications Household Appliances |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 87% |
Type Enclosed | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 373 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 2 24V | Approval Agency cURus |
Current - Output 1 4 A | Standard Number 60335-1 |

