
AMER90-56160Z | |
|---|---|
DigiKey Part Number | 5245-AMER90-56160Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER90-56160Z |
Description | LED DRIVER CC AC/DC 40-56V 1.6A |
Customer Reference | |
Detailed Description | 1.6A 40 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Manufacturer aimtec | Power (Watts) 89.6 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, SCP, UVLO |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.70" L x 6.93" W x 1.65" H (68.7mm x 176.0mm x 42.0mm) |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 305V | Weight 1.874 lb (850 g) |
Voltage - Output 40 ~ 56V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,33000 € | 69,33 € |
| 10 | 60,93400 € | 609,34 € |
| 25 | 57,88360 € | 1.447,09 € |
| 50 | 55,67780 € | 2.783,89 € |
| 100 | 53,55600 € | 5.355,60 € |
| Unit Price without VAT: | 69,33000 € |
|---|---|
| Unit Price with VAT: | 82,50270 € |

