
AMER60N-42150Z | |
|---|---|
DigiKey Part Number | 2721-AMER60N-42150Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER60N-42150Z |
Description | LED DRIVER CC AC/DC 24-42V 1.5A |
Customer Reference | |
Detailed Description | 1.5A 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer aimtec | Power (Watts) 63 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Active | Ratings IP65, IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.91" L x 7.36" W x 1.31" H (48.6mm x 187.0mm x 33.3mm) |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 305V | Weight 1.080 lb (490.00 g) |
Voltage - Output 24 ~ 42V | Base Product Number |

