
AMER60E-55110ZX12 | |
|---|---|
DigiKey Part Number | 5245-AMER60E-55110ZX12-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER60E-55110ZX12 |
Description | 3W DC/DC Converter |
Customer Reference | |
Detailed Description | 1.1A 5 ~ 55V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, SCP, OVP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.44" L x 1.91" W x 1.32" H (189.0mm x 48.5mm x 33.5mm) |
Voltage - Input (Min) 90V | Standard Number 60950-1; UL 8750 |
Voltage - Input (Max) 305V | Mounting Type Chassis Mount |
Voltage - Output 5 ~ 55V | Weight 1.124 lb (510.00 g) |
Current - Output (Max) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 € | 63,61 € |
| Unit Price without VAT: | 63,61000 € |
|---|---|
| Unit Price with VAT: | 75,69590 € |

