
AMER60-42160Z | |
|---|---|
DigiKey Part Number | 2721-AMER60-42160Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER60-42160Z |
Description | LED DRIVER CC AC/DC 24-42V 1.6A |
Customer Reference | |
Detailed Description | 1.6A 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 305V | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 67.2 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP65, IP67 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.91" L x 1.31" W x 6.89" H (48.6mm x 175.0mm x 33.3mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 1.014 lb (460.00 g) | |
Base Product Number |

