
AMER60-42150Z | |
|---|---|
DigiKey Part Number | 2721-AMER60-42150Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER60-42150Z |
Description | LED DRIVER CC AC/DC 24-42V 1.5A |
Customer Reference | |
Detailed Description | 1.5A 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 63 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Features SCP |
Packaging Box | Ratings IP65, IP67 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 90% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 1.91" L x 1.31" W x 6.89" H (48.6mm x 175.0mm x 33.3mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 305V | Weight 1.014 lb (460.00 g) |
Voltage - Output 24 ~ 42V | Base Product Number |
Current - Output (Max) 1.5A |

