1.2A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMER50-42120Z

DigiKey Part Number
5245-AMER50-42120Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AMER50-42120Z
Description
LED DRIVER CC AC/DC 30-42V 1.2A
Customer Reference
Detailed Description
1.2A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90V
Voltage - Input (Max)
305V
Voltage - Output
30 ~ 42V
Current - Output (Max)
1.2A
Power (Watts)
50 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
SCP
Ratings
IP65, IP67
Operating Temperature
-40°C ~ 60°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
1.91" L x 6.89" W x 6.89" H (48.6mm x 175.0mm x 33.3mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Weight
1.014 lb (460.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.