
AMER160-48340Z | |
|---|---|
DigiKey Part Number | 2721-AMER160-48340Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER160-48340Z |
Description | LED DRIVER CC AC/DC 15-48V 3.4A |
Customer Reference | |
Detailed Description | 3.4A 15 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 305V | |
Voltage - Output | 15 ~ 48V | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 159.5 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, SCP, UVLO | |
Ratings | IP65, IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.68" L x 9.02" W x 1.53" H (68.0mm x 229.0mm x 38.8mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |

