
AMER150-50300AZ | |
|---|---|
DigiKey Part Number | 5245-AMER150-50300AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER150-50300AZ |
Description | AC-DC/DC-DC 150 W CONSTANT CURRE |
Customer Reference | |
Detailed Description | 3A 36 ~ 50V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 150 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP68 |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 75°C |
Type Constant Current, Voltage | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.13" L x 2.32" W x 1.38" H (181.0mm x 59.0mm x 35.0mm) |
Voltage - Input (Min) 95VAC | Approval Agency CE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 50V | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,28000 € | 86,28 € |
| 10 | 75,83100 € | 758,31 € |
| 25 | 72,03600 € | 1.800,90 € |
| 50 | 69,29100 € | 3.464,55 € |
| 100 | 66,65070 € | 6.665,07 € |
| Unit Price without VAT: | 86,28000 € |
|---|---|
| Unit Price with VAT: | 102,67320 € |

