
AMER120C-60200Z | |
|---|---|
DigiKey Part Number | 2721-AMER120C-60200Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMER120C-60200Z |
Description | LED DRIVER CC/CV AC/DC 42-60V 2A |
Customer Reference | |
Detailed Description | 2A 42 ~ 60V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 119 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP, UVLO |
Part Status Active | Ratings IP65, IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.70" L x 6.93" W x 1.65" H (68.7mm x 176.0mm x 42.0mm) |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 305V | Weight 1.874 lb (850 g) |
Voltage - Output 42 ~ 60V | Base Product Number |
Current - Output (Max) 2A |

