
AMEPR8D-1270AZ | |
|---|---|
DigiKey Part Number | 5245-AMEPR8D-1270AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR8D-1270AZ |
Description | AC/DC LED DRIVER 8 W, 90 ~ 264VA |
Customer Reference | |
Detailed Description | 700mA 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 8.4 W |
Manufacturer aimtec | Voltage - Isolation 3 kV |
Series | Dimming Triac |
Packaging Tray | Features OCP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Constant Current | Efficiency 78% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.08" L x 2.77" W x 1.08" H (27.4mm x 70.3mm x 27.4mm) |
Voltage - Input (Min) 90VAC | Approval Agency cURus |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 12V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,53000 € | 50,53 € |
| 10 | 44,40900 € | 444,09 € |
| 25 | 42,18520 € | 1.054,63 € |
| 50 | 40,57780 € | 2.028,89 € |
| 100 | 39,03150 € | 3.903,15 € |
| Unit Price without VAT: | 50,53000 € |
|---|---|
| Unit Price with VAT: | 60,13070 € |

