
AMEPR60C-50120AZ | |
|---|---|
DigiKey Part Number | 2721-AMEPR60C-50120AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR60C-50120AZ |
Description | LED DRVR CC/CV AC/DC 36-50V 1.2A |
Customer Reference | |
Detailed Description | 1.2A 36 ~ 50V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36 ~ 50V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, SCP | |
Ratings | IP68 | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.59" L x 5.30" W x 2.27" H (40.5mm x 134.8mm x 57.7mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |

