
AMEPR60C-24250AZ | |
|---|---|
DigiKey Part Number | 2721-AMEPR60C-24250AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR60C-24250AZ |
Description | LED DRVR CC/CV AC/DC 12-24V 2.5A |
Customer Reference | |
Detailed Description | 2.5A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer aimtec | Voltage - Isolation 3 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP68 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Constant Current, Voltage | Efficiency 83% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.59" L x 5.30" W x 2.27" H (40.5mm x 134.8mm x 57.7mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Base Product Number |
Current - Output (Max) 2.5A |

