
AMEPR50N-42115Z | |
|---|---|
DigiKey Part Number | 2721-AMEPR50N-42115Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR50N-42115Z |
Description | LED DRIVER CC AC/DC 30-42V 1.15A |
Customer Reference | |
Detailed Description | 1.15A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 264V | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 1.15A | |
Power (Watts) | 48.3 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP54 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.73" L x 6.30" W x 1.61" H (44.0mm x 160.0mm x 41.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.573 lb (260.00 g) | |
Base Product Number |

