
AMEPR5-0670AZ | |
|---|---|
DigiKey Part Number | 2721-AMEPR5-0670AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR5-0670AZ |
Description | LED DRVR CC/CV AC/DC 2-6V 700MA |
Customer Reference | |
Detailed Description | 700mA 2 ~ 6V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 4.2 W |
Manufacturer aimtec | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Tray | Ratings IP67 |
Part Status Obsolete | Operating Temperature 80°C |
DigiKey Programmable Not Verified | Efficiency 73% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 1.04" L x 1.14" W x 1.04" H (26.5mm x 29.0mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CE, FCC |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 264V | Weight 0.055 lb (25.00 g) |
Voltage - Output 2 ~ 6V | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 5 | 12,81800 € | 64,09 € |
| 10 | 12,69000 € | 126,90 € |
| 25 | 12,44160 € | 311,04 € |
| 50 | 12,19760 € | 609,88 € |
| 100 | 11,61690 € | 1.161,69 € |
| 250 | 11,07712 € | 2.769,28 € |
| 500 | 10,63164 € | 5.315,82 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

