
AMEPR5-05100AZ | |
|---|---|
DigiKey Part Number | 2721-AMEPR5-05100AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR5-05100AZ |
Description | LED DRIVER CC/CV AC/DC 3-5V 1A |
Customer Reference | |
Detailed Description | 1A 3 ~ 5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer aimtec | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Tray | Ratings IP67 |
Part Status Active | Operating Temperature 80°C |
DigiKey Programmable Not Verified | Efficiency 72% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 1.04" L x 1.14" W x 1.04" H (26.5mm x 29.0mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CE, FCC |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 264V | Weight 0.055 lb (25.00 g) |
Voltage - Output 3 ~ 5V | Base Product Number |
Current - Output (Max) 1A |

