
AMEPR30NC-4260Z | |
|---|---|
DigiKey Part Number | 2721-AMEPR30NC-4260Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR30NC-4260Z |
Description | LED DRIVER CC AC/DC 24-42V 600MA |
Customer Reference | |
Detailed Description | 600mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 25.2 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP62 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.85" L x 6.61" W x 0.98" H (47.0mm x 168.0mm x 25.0mm) |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 305V | Weight 0.397 lb (180.00 g) |
Voltage - Output 24 ~ 42V | Base Product Number |
Current - Output (Max) 600mA |

