
AMEPR30D-4270AZ-220 | |
|---|---|
DigiKey Part Number | 2721-AMEPR30D-4270AZ-220-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR30D-4270AZ-220 |
Description | LED DRIVER CC AC/DC 32-42V 700MA |
Customer Reference | |
Detailed Description | 700mA 32 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer aimtec | Power (Watts) 30 W |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.18" L x 5.24" W x 1.30" H (30.0mm x 133.0mm x 33.0mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, FCC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 32 ~ 42V | Base Product Number |

