
AMEPR30-4250Z | |
|---|---|
DigiKey Part Number | 2721-AMEPR30-4250Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR30-4250Z |
Description | LED DRIVER CC AC/DC 30-42V 500MA |
Customer Reference | |
Detailed Description | 500mA 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer aimtec | Power (Watts) 21 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.65" L x 4.33" W x 0.55" H (42.0mm x 110.0mm x 25.0mm) |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 264V | Weight 0.132 lb (60.00 g) |
Voltage - Output 30 ~ 42V | Base Product Number |

