
AMEPR10-3329Z | |
|---|---|
DigiKey Part Number | 2721-AMEPR10-3329Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR10-3329Z |
Description | LED DRIVER CC AC/DC 23-33V 290MA |
Customer Reference | |
Detailed Description | 290mA 23 ~ 33V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Manufacturer aimtec | Voltage - Isolation 3.75 kV |
Series | Features SCP |
Packaging Box | Ratings IP20 |
Part Status Active | Operating Temperature -20°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 1.54" L x 3.46" W x 0.91" H (39.2mm x 88.0mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 90V | Mounting Type Chassis Mount |
Voltage - Input (Max) 264V | Weight 0.132 lb (60.00 g) |
Voltage - Output 23 ~ 33V | Base Product Number |
Current - Output (Max) 290mA |

