
AMEOFL5-5S480HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL5-5S480HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL5-5S480HALPZ |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 72% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1.5% |
Current - Output (Max) 1A | Load Regulation ±3% |
Power (Watts) 5 W | Weight 0.014 lb (6.20 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,66300 € | 56,63 € |
| 25 | 5,37920 € | 134,48 € |
| 50 | 5,17440 € | 258,72 € |
| 100 | 4,97730 € | 497,73 € |
| 250 | 4,72816 € | 1.182,04 € |
| 500 | 4,54800 € | 2.274,00 € |
| 1.000 | 4,37468 € | 4.374,68 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

