
AMEOFL5-24S480HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL5-24S480HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL5-24S480HALPZ |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 210mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.014 lb (6.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,61200 € | 23,06 € |
| 10 | 4,52700 € | 45,27 € |
| 20 | 4,45800 € | 89,16 € |
| 40 | 4,38050 € | 175,22 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

