
AMEOFL5-15S480HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL5-15S480HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL5-15S480HALPZ |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 330mA 90 ~ 528 VAC, 100 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Features DC Input Capable, Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 79% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.32" L x 0.51" W x 0.68" H (33.5mm x 13.0mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 528 VAC, 100 ~ 745 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 330mA | Load Regulation ±3% |
Power (Watts) 5 W | Weight 0.014 lb (6.20 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,59200 € | 22,96 € |
| 10 | 4,50600 € | 45,06 € |
| 20 | 4,43750 € | 88,75 € |
| 40 | 4,36050 € | 174,42 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

