Open Frame AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEOFL3-5S277HANZ-B

DigiKey Part Number
2721-AMEOFL3-5S277HANZ-B-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEOFL3-5S277HANZ-B
Description
AC/DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
aimtec
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
72%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP Module
Type
Open Frame
Size / Dimension
1.04" L x 0.61" W x 0.47" H (26.4mm x 15.4mm x 12.0mm)
Number of Outputs
1
Standard Number
60335-1; 62368-1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Line Regulation
±1.5%
Voltage - Output 1
5V
Load Regulation
±3%
Current - Output (Max)
600mA
Weight
0.008 lb (3.50 g)
Power (Watts)
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.