
AMEOFL3-3S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEOFL3-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL3-3S277HALPZ |
Description | 3W AC/DC 85~305VAC 3V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer aimtec | Efficiency 68% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) |
Number of Outputs 1 | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±2.5% |
Power (Watts) 3 W | Load Regulation ±3% |
Applications Household Appliances, ITE (Commercial) | Weight 0.013 lb (5.9 g) |
Features Adjustable Output, DC Input Capable, Universal Input |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,98757 € | 278,26 € |
| 280 | 1,91900 € | 537,32 € |
| Unit Price without VAT: | 1,98757 € |
|---|---|
| Unit Price with VAT: | 2,36521 € |

