
AMEOFL3-15S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL3-15S277HALPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL3-15S277HALPZ |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,51100 € | 35,11 € |
| 25 | 3,33560 € | 83,39 € |
| 50 | 3,20860 € | 160,43 € |
| 100 | 3,08640 € | 308,64 € |
| 250 | 2,93184 € | 732,96 € |
| 500 | 2,82012 € | 1.410,06 € |
| 1.000 | 2,71267 € | 2.712,67 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

