
AMEOFL15-3S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL15-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL15-3S277HALPZ |
Description | AC/DC CONVERTER 3.3V 9.9W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 9.9 W | |
Features | OCP, OSCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Size / Dimension | 1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 5 | 6,92800 € | 34,64 € |
| 10 | 6,80700 € | 68,07 € |
| 20 | 6,69550 € | 133,91 € |
| 40 | 6,58350 € | 263,34 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

