
AMEOFL15-24S277HALPZ | |
|---|---|
DigiKey Part Number | 6286-AMEOFL15-24S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL15-24S277HALPZ |
Description | 15W AC/DC Converter |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer aimtec | Features OCP, OSCP, OVP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Efficiency 85% |
Part Status Active | Size / Dimension 1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm) |
Type Open Frame | Approval Agency CE |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±2.5% |
Voltage - Output 1 24V | Load Regulation ±3% |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 4,74241 € | 512,18 € |
| 216 | 4,57245 € | 987,65 € |
| Unit Price without VAT: | 4,74241 € |
|---|---|
| Unit Price with VAT: | 5,64347 € |

