
AMEOFL15-12S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL15-12S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL15-12S277HALPZ |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.25A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer aimtec | Features OCP, OSCP, OVP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Efficiency 84% |
Part Status Active | Size / Dimension 1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm) |
Type Open Frame | Approval Agency CE |
Number of Outputs 1 | Standard Number 60335-1; 61558-1; 62368-1 |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±2.5% |
Voltage - Output 1 12V | Load Regulation ±3% |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 8,15400 € | 81,54 € |
| 25 | 7,74600 € | 193,65 € |
| 50 | 7,45080 € | 372,54 € |
| 100 | 7,16680 € | 716,68 € |
| 250 | 6,80804 € | 1.702,01 € |
| 500 | 6,54860 € | 3.274,30 € |
| 1.000 | 6,29908 € | 6.299,08 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

